DIODES DMP1046UFDB-7
| Manufacturer | |
| Mfr. Part # | DMP1046UFDB-7 |
| LCSC Part # | C461048 |
| Package | UDFN2020-6 |
| Customer # | |
| Key Attributes | MOSFET P-CH ARR 12V 3.8A UDFN2020-6 |
| Description | 12V 3.8A 115mΩ@1.8V,1A 1.4W 2 P-Channel UDFN2020-6 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | UDFN2020-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
145 
145
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2016 | $ 1.01 |
50+ | $ 0.1611 | $ 8.06 |
150+ | $ 0.1438 | $ 21.57 |
500+ | $ 0.1222 | $ 61.10 |
3,000+ | $ 0.1086 | $ 325.80 |
6,000+ | $ 0.1028 | $ 616.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$