DIODES DMN53D0LW-7
| Manufacturer | |
| Mfr. Part # | DMN53D0LW-7 |
| LCSC Part # | C461030 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | MOSFET N-CH 50V 360mA 250mA SOT-323 |
| Description | N-Channel 50V 360mA 420mW Surface Mount SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,980 
1,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0615 | $ 0.62 |
100+ | $ 0.05 | $ 5.00 |
300+ | $ 0.0442 | $ 13.26 |
3,000+ | $ 0.0399 | $ 119.70 |
6,000+ | $ 0.0364 | $ 218.40 |
9,000+ | $ 0.0347 | $ 312.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$