DIODES DMC3071LVT-7
| Manufacturer | |
| MPN | DMC3071LVT-7 |
| LCSC Part # | C460972 |
| Packaging | SOT-26 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 30V 4.6A 3.3A SOT-26 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-26 | |
| Current - Continuous Drain(Id) | 4.6A;3.3A | |
| Pd - Power Dissipation | 1.1W | |
| RDS(on) | 50mΩ@10V;95mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 30V;30V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 26pF;7pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 190pF;254pF | |
| Gate Charge(Qg) | 4.5nC@10V;6.5nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 36pF;14pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,125
1,125 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2282 | $ 1.14 |
| 50+ | $ 0.1846 | $ 9.23 |
| 150+ | $ 0.1659 | $ 24.89 |
| 500+ | $ 0.1425 | $ 71.25 |
| 3,000+ | $ 0.1322 | $ 396.60 |
| 6,000+ | $ 0.1259 | $ 755.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



