DIODES DMC3028LSDX-13
| Manufacturer | |
| MPN | DMC3028LSDX-13 |
| LCSC Part # | C460970 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 7.2A 41mΩ@4.5V 1.2W 1V 1 N-Channel + 1 P-Channel SO-8 FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SO-8 | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 7.2A | |
| RDS(on) | 41mΩ@4.5V | |
| Pd - Power Dissipation | 1.2W | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 30V | |
| Reverse Transfer Capacitance (Crss@Vds) | 51pF;110pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 641pF;1.241nF | |
| Gate Charge(Qg) | 13.2nC@10V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low input capacitance
- Low on-resistance
- Fast switching speed
- Fully lead-free and RoHS compliant
- Halogen- and antimony-free, "Green" device
- AEC-Q101 high reliability qualified
- Automotive-grade datasheet also available (DMC3028LSDXQ)
Applications
AI Translation
- DC-DC Converter - Power Management - Backlight
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3199 | $ 0.32 |
| 10+ | $ 0.3122 | $ 3.12 |
| 30+ | $ 0.3077 | $ 9.23 |
| 100+ | $ 0.3031 | $ 30.31 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



