DIODES DMC3021LK4-13
| Manufacturer | |
| MPN | DMC3021LK4-13 |
| LCSC Part # | C460968 |
| Packaging | TO-252-4 |
| Customer # | |
| Key Attributes | 14A 53mΩ@10V 22W 1 N-Channel + 1 P-Channel TO-252-4 FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | TO-252-4 | |
| Configuration | Common Drain | |
| Current - Continuous Drain(Id) | 14A | |
| RDS(on) | 53mΩ@10V | |
| Pd - Power Dissipation | 22W | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V;1.7V | |
| Drain to Source Voltage | 30V | |
| Reverse Transfer Capacitance (Crss@Vds) | 110pF;134pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 751pF;1.039nF | |
| Gate Charge(Qg) | 17.4nC@10V;21.1nC@10V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3153 | $ 0.32 |
| 10+ | $ 0.3092 | $ 3.09 |
| 30+ | $ 0.3046 | $ 9.14 |
| 100+ | $ 0.3 | $ 30.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



