DIODES DZ23C15Q-7-F
| Manufacturer | |
| MPN | DZ23C15Q-7-F |
| LCSC Part # | C460879 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR ZENER 14.7V 300mW SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Impedance(Zzt) | 30Ω | |
| Diode Configuration | 1 Pair Common Cathode | |
| Zener Voltage(Range) | 13.8V~15.6V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 14.7V | |
| Impedance(Zzk) | 110Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dual Zeners in Common Cathode Configuration
- 300mW Power Dissipation
- Ideally Suited for Automated Insertion
- ΔVZ For Both Diodes in One Case is ≤ 5%
- Common Anode Style Available
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- This part is qualified to JEDEC standards for High Reliability
In-Stock: 1,950
1,950 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0873 | $ 0.44 |
| 50+ | $ 0.0698 | $ 3.49 |
| 150+ | $ 0.0611 | $ 9.17 |
| 500+ | $ 0.0546 | $ 27.30 |
| 3,000+ | $ 0.0493 | $ 147.90 |
| 6,000+ | $ 0.0467 | $ 280.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



