LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES 1SMB5955B-13 product image
  • 1SMB5955B-13 thumbnail 1
  • 1SMB5955B-13 thumbnail 2
  • 1SMB5955B-13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES 1SMB5955B-13RoHS

Manufacturer
MPN
1SMB5955B-13
LCSC Part #
C460775
Packaging
SMB
Customer #
Key Attributes
DIODE ZENER 180V 550mW SMB
Datasheetpdf iconDIODES 1SMB5955B-13
In-Stock: 551
551 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5617$ 0.56
10+$ 0.4575$ 4.58
30+$ 0.4134$ 12.40
100+$ 0.3582$ 35.82
500+$ 0.3345$ 167.25
1,000+$ 0.3187$ 318.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDIODES
PackagingSMB
Tolerance±5%
Pd - Power Dissipation550mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)1uA
Impedance(Zzt)900Ω
Diode Configuration1 Independent
Zener Voltage(Range)171V~189V
Zener Voltage(Nom)180V
Impedance(Zzk)7kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 3.0W Power Dissipation
  • Ideally Suited for Automated Assembly
  • 6.2V - 200V Nominal Zener Voltage Range
  • Standard VZ Tolerance is 45%
  • ESD Rating of Class 3 (>16kV) per Human Body Model
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. "Green" Device