DIODES TLV431AQFTA
| Manufacturer | |
| MPN | TLV431AQFTA |
| LCSC Part # | C460757 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Automotive-Compliant 1.24V Shunt Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Output Voltage | 1.24V~18V | |
| Quiescent Current | 190nA | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 80uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 15mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV431Q is a three- terminal adjustable shunt regulator offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24 and 18 volts by selection of two external divider resistors. The TLV431Q can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance. The TLV431Q is available in 3 tolerance bands with initial tolerances of 1%, 0.5%, and 0.2% for the A, B and T bands respectively. The TLV431Q is qualified to AEC- Q100 Grade 1 and is automotive- compliant supporting PPAP documentation.
Features
- Low Voltage Operation, VREF = 1.24V
- Temperature Range - 40°C to +125°C
- Reference Voltage Tolerance at +25°C
- 0.2% TLV431TQ (End of Life, ECL)
- 0.5% TLV431BQ
- 1% TLV431AQ
- Typical VREF Deviation Across Full Temperature Range
- 4mV (0°C to +70°C)
- 6mV (- 40°C to +85°C)
- 11mV (- 40°C to +125°C)
- 80μA Minimum Cathode Current
- 0.25Ω Typical Output impedance
- Adjustable Output Voltage VREF to 18V
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- The TLV431Q is suitable for automotive applications requiring specific charge control; this part is AEC- Q100 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1989 | $ 0.99 |
| 50+ | $ 0.1751 | $ 8.76 |
| 150+ | $ 0.1649 | $ 24.74 |
| 500+ | $ 0.1522 | $ 76.10 |
| 3,000+ | $ 0.1465 | $ 439.50 |
| 6,000+ | $ 0.1431 | $ 858.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Output Voltage | 1.24V~18V | |
| Quiescent Current | 190nA | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 80uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 15mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV431Q is a three- terminal adjustable shunt regulator offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24 and 18 volts by selection of two external divider resistors. The TLV431Q can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance. The TLV431Q is available in 3 tolerance bands with initial tolerances of 1%, 0.5%, and 0.2% for the A, B and T bands respectively. The TLV431Q is qualified to AEC- Q100 Grade 1 and is automotive- compliant supporting PPAP documentation.
Features
- Low Voltage Operation, VREF = 1.24V
- Temperature Range - 40°C to +125°C
- Reference Voltage Tolerance at +25°C
- 0.2% TLV431TQ (End of Life, ECL)
- 0.5% TLV431BQ
- 1% TLV431AQ
- Typical VREF Deviation Across Full Temperature Range
- 4mV (0°C to +70°C)
- 6mV (- 40°C to +85°C)
- 11mV (- 40°C to +125°C)
- 80μA Minimum Cathode Current
- 0.25Ω Typical Output impedance
- Adjustable Output Voltage VREF to 18V
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- The TLV431Q is suitable for automotive applications requiring specific charge control; this part is AEC- Q100 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



