LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
74% OFF
DIODES PAM8012AZN product image
  • PAM8012AZN thumbnail 1
  • PAM8012AZN thumbnail 2
  • PAM8012AZN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES PAM8012AZNRoHS

Manufacturer
MPN
PAM8012AZN
LCSC Part #
C460730
Packaging
WCSP-9(1.3x1.3)
Customer #
Key Attributes
Mono 2.0W Anti-Saturation Class-D Audio Power Amplifier with Power Limit
Datasheetpdf iconDIODES PAM8012AZN
In-Stock: 87
87 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9097$ 0.2366$ 0.24
10+$ 0.7393$ 0.1923$ 1.92
30+$ 0.654$ 0.1701$ 5.10
100+$ 0.5703$ 0.1483$ 14.83
500+$ 0.5192$ 0.1350$ 67.50
1,000+$ 0.4929$ 0.1282$ 128.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerDIODES
PackagingWCSP-9(1.3x1.3)
Quiescent Current4.2mA
Total Harmonic Distortion + Noise (THD+N)0.08%
Number of Inputs-
Signal-to-Noise Ratio95dB
FeaturesFilterless architecture;Built-in audio processing;Automatic mute/no-noise switch
Voltage - Supply2.5V~5.5V
Speaker Channels1-Channel
Efficiency90%
Operating Temperature-40℃~+85℃
Output Power2Wx1@4Ω
ClassClass D
Power Supply Rejection Ratio (PSRR)-75dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The PAM8012 is a 2.0W mono filterless class- D amplifier with high PSRR and differential input that reduce noise. Features like 90% efficiency and small PCB area make the PAM8012 Class- D amplifier ideal for cellular handsets. The filterless architecture requires no external output filter, fewer external components, less PCB area and lower system costs, and simplifies application design. The PAM8012 features anti- saturation function which detects output signal clip due to the over input level and keep the output non- saturation automatically to get the excellent sound quality. The maximum output power without clip can be set by one resistor at PL pin to prevent the speaker from being damaged. The PAM8012 features short- circuit protection and overtemperature protection. The PAM8012 is available in tiny WCSP9 (1.3mm x 1.3mm) and eMSOP10 packages.

Features

AI Translation
  • 1.0W/2.0W @ <1% THD Output with an 8Ω/4Ω Load at 5V Supply
  • Maximum Output Power Can Be Set by One External Resistor
  • Minimized ON/OFF Pop Noise
  • Superior Low Noise
  • High PSRR
  • Supply Voltage from 2.5V to 5.5V
  • Auto Recovering Short-Circuit Protection
  • Overtime Protection
  • 9 Ball, 1.3mm x 1.3mm, 0.4mm Pitch WCSP and eMSOP10 Packages

Applications

AI Translation
  • Wireless or cellular handsets and PDAs
  • Portable navigation devices
  • General portable audio devices