DIODES APR34309CAMPTR-G1
| Manufacturer | |
| Mfr. Part # | APR34309CAMPTR-G1 |
| LCSC Part # | C460662 |
| Package | SO-8-EP |
| Customer # | |
| Key Attributes | SECONDARY SIDE SYNCHRONOUS RECTIFICATION SWITCHER |
| Description | 3.3V~5.5V SO-8-EP Power Supply Controllers, Monitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | DIODES | |
| Package | SO-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,982 
3,982
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4333 $ 0.0434 | $ 0.04 |
10+ | $ 0.3954 $ 0.0396 | $ 0.40 |
30+ | $ 0.3757 $ 0.0376 | $ 1.13 |
100+ | $ 0.356 $ 0.0356 | $ 3.56 |
500+ | $ 0.3439 $ 0.0344 | $ 17.20 |
1,000+ | $ 0.3393 $ 0.0340 | $ 34.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$