LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES 2DD1664Q-13 product image
  • 2DD1664Q-13 thumbnail 1
  • 2DD1664Q-13 thumbnail 2
  • 2DD1664Q-13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES 2DD1664Q-13RoHS

Manufacturer
MPN
2DD1664Q-13
LCSC Part #
C460644
Packaging
SOT-89
Customer #
Key Attributes
TRANS NPN 32V 1A SOT-89
Datasheetpdf iconDIODES 2DD1664Q-13
In-Stock: 40
40 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2666$ 1.33
50+$ 0.2628$ 13.14
150+$ 0.2603$ 39.05
500+$ 0.2577$ 128.85
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingSOT-89
Current - Collector Cutoff100nA
Transition frequency(fT)280MHz
Collector - Emitter Voltage VCEO32V
Emitter-Base Voltage VEBO6V
DC Current Gain120
Current - Collector(Ic)1A
Pd - Power Dissipation1.5W
Number1 NPN
typeNPN
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))120mV

Features

AI Translation
  • BVCEO > 32V
  • Maximum Continuous Current Ic = 1A
  • Epitaxial Planar Die Construction
  • Complementary PNP Type Available (2DB1132)
  • Ideally Suited for Automated Assembly Processes
  • Ideal for Medium Power Switching or Amplification Applications
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability