LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES ZTL431BFTA product image
  • ZTL431BFTA thumbnail 1
  • ZTL431BFTA thumbnail 2
  • ZTL431BFTA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES ZTL431BFTARoHS

Manufacturer
MPN
ZTL431BFTA
LCSC Part #
C460624
Packaging
SOT-23
Customer #
Key Attributes
Cost-Effective Adjustable Precision Shunt Regulator
Datasheetpdf iconDIODES ZTL431BFTA
In-Stock: 335
335 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2704$ 1.35
50+$ 0.217$ 10.85
150+$ 0.1941$ 29.12
500+$ 0.1656$ 82.80
3,000+$ 0.1529$ 458.70
6,000+$ 0.1452$ 871.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerDIODES
PackagingSOT-23
Output Voltage2.5V~20V
Quiescent Current-
Tolerance±0.5%
Voltage - Supply2.5V~20V
Minimum Cathode Current for Regulation600uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ZTL431 and ZTL432 are three terminal adjustable shunt regulators offering excellent temperature stability and output current handling capability up to 100mA. The output voltage may be set to any chosen voltage between 2.5 and 20 volts by selection of two external divider resistors.

Features

AI Translation
  • Temperature Range: -40°C to +125°C
  • Reference Voltage Tolerance at +25°C: 0.5% (B grade), 1% (A grade)
  • 0.2Ω Typical Output Impedance
  • Sink Current Capability: 1mA to 100mA
  • Adjustable Output Voltage: VREF to 20V
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free, “Green” Device

Applications

AI Translation
  • Opto-Coupler Linearization
  • Linear Regulators
  • Improved Zener
  • Variable Reference