DIODES ZTL431AFTA
| Manufacturer | |
| MPN | ZTL431AFTA |
| LCSC Part # | C460622 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Cost-Effective Adjustable Precision Shunt Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Output Voltage | 2.5V~20V | |
| Quiescent Current | - | |
| Tolerance | ±1% | |
| Voltage - Supply | 2.5V~20V | |
| Minimum Cathode Current for Regulation | 400uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ZTL431 and ZTL432 are three terminal adjustable shunt regulators offering excellent temperature stability and output current handling capability up to 100mA. The output voltage may be set to any chosen voltage between 2.5 and 20 volts by selection of two external divider resistors.
Features
AI Translation
- Temperature Range: -40°C to +125°C
- Reference Voltage Tolerance at +25°C: 0.5% (B grade), 1% (A grade)
- 0.2Ω Typical Output Impedance
- Sink Current Capability: 1mA to 100mA
- Adjustable Output Voltage: VREF to 20V
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free, “Green” Device
Applications
AI Translation
- Opto-Coupler Linearization
- Linear Regulators
- Improved Zener
- Variable Reference
In-Stock: 2,365
2,365 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.212 | $ 1.06 |
| 50+ | $ 0.1666 | $ 8.33 |
| 150+ | $ 0.1472 | $ 22.08 |
| 500+ | $ 0.1229 | $ 61.45 |
| 3,000+ | $ 0.1121 | $ 336.30 |
| 6,000+ | $ 0.1056 | $ 633.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Output Voltage | 2.5V~20V | |
| Quiescent Current | - | |
| Tolerance | ±1% | |
| Voltage - Supply | 2.5V~20V | |
| Minimum Cathode Current for Regulation | 400uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ZTL431 and ZTL432 are three terminal adjustable shunt regulators offering excellent temperature stability and output current handling capability up to 100mA. The output voltage may be set to any chosen voltage between 2.5 and 20 volts by selection of two external divider resistors.
Features
AI Translation
- Temperature Range: -40°C to +125°C
- Reference Voltage Tolerance at +25°C: 0.5% (B grade), 1% (A grade)
- 0.2Ω Typical Output Impedance
- Sink Current Capability: 1mA to 100mA
- Adjustable Output Voltage: VREF to 20V
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free, “Green” Device
Applications
AI Translation
- Opto-Coupler Linearization
- Linear Regulators
- Improved Zener
- Variable Reference
C460622 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



