Slkor SL27511A
| Manufacturer | SlkorAsian Brands |
| MPN | SL27511A |
| LCSC Part # | C46061828 |
| Packaging | SOT-23-6L |
| Customer # | |
| Key Attributes | 24V 4A Peak Source and 8A Peak Sink Single Channel Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Slkor | |
| Packaging | SOT-23-6L | |
| Input Logic Level - Low | 800mV~1.2V | |
| Low Level Delay Time | 17ns | |
| High Level Delay Time | 17ns | |
| Quiescent Current | 190uA | |
| Input Logic Level - High | 1.9V~2.4V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~20V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 8A | |
| Rise Time | 14ns | |
| Fall Time | 8ns | |
| Current - Output High(IOH) | 4A | |
| Features | Under Voltage Protection;Enable shutdown;Interleaved conduction protection | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a single-channel, high-speed, low-side gate driver with 4A peak source current and 8A peak sink current capability, capable of effectively and safely driving MOSFETs, IGBTs, and emerging wide-bandgap power switches. Low propagation delay and a compact SOT-23 package support fast switching at hundreds of kHz. It is well suited for synchronous rectification driving in server and telecom power supplies, where the dead-time accuracy of the synchronous MOSFET directly affects converter efficiency. A wide VDD operating range of 4.5V to 20V enables effective driving of MOSFETs or GaN power switches. Integrated UVLO protection ensures the output remains low under abnormal conditions. An independent input range of -5V to 24V ensures robust operation under undershoot or overshoot conditions caused by parasitic inductance. The input threshold is TTL-compatible.
Features
- 6-pin SOT-23 package
- 4A peak source and 8A peak sink current drive capability
- Wide VDD operating range: 4.5V to 20V with UVLO protection
- Dual inputs supporting non-inverting or inverting configuration; unused input can be used as enable/disable control
- Capable of handling negative voltage (-5V) inputs
- TTL and CMOS input compatible
- Low propagation delay (typical <20ns)
- Output remains low when input is floating
- Split outputs for independent turn-on and turn-off speed adjustment
- Operating temperature range: -40°C to 125°C
Applications
- Power tools
- Motor control
- AC/DC and DC/DC converters
- Server and telecom rectifiers
- Photovoltaic boost converters and inverters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3582 | $ 1.79 |
| 50+ | $ 0.2806 | $ 14.03 |
| 150+ | $ 0.2473 | $ 37.10 |
| 500+ | $ 0.2058 | $ 102.90 |
| 3,000+ | $ 0.1781 | $ 534.30 |
| 6,000+ | $ 0.167 | $ 1002.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Slkor | |
| Packaging | SOT-23-6L | |
| Input Logic Level - Low | 800mV~1.2V | |
| Low Level Delay Time | 17ns | |
| High Level Delay Time | 17ns | |
| Quiescent Current | 190uA | |
| Input Logic Level - High | 1.9V~2.4V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~20V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 8A | |
| Rise Time | 14ns | |
| Fall Time | 8ns | |
| Current - Output High(IOH) | 4A | |
| Features | Under Voltage Protection;Enable shutdown;Interleaved conduction protection | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a single-channel, high-speed, low-side gate driver with 4A peak source current and 8A peak sink current capability, capable of effectively and safely driving MOSFETs, IGBTs, and emerging wide-bandgap power switches. Low propagation delay and a compact SOT-23 package support fast switching at hundreds of kHz. It is well suited for synchronous rectification driving in server and telecom power supplies, where the dead-time accuracy of the synchronous MOSFET directly affects converter efficiency. A wide VDD operating range of 4.5V to 20V enables effective driving of MOSFETs or GaN power switches. Integrated UVLO protection ensures the output remains low under abnormal conditions. An independent input range of -5V to 24V ensures robust operation under undershoot or overshoot conditions caused by parasitic inductance. The input threshold is TTL-compatible.
Features
- 6-pin SOT-23 package
- 4A peak source and 8A peak sink current drive capability
- Wide VDD operating range: 4.5V to 20V with UVLO protection
- Dual inputs supporting non-inverting or inverting configuration; unused input can be used as enable/disable control
- Capable of handling negative voltage (-5V) inputs
- TTL and CMOS input compatible
- Low propagation delay (typical <20ns)
- Output remains low when input is floating
- Split outputs for independent turn-on and turn-off speed adjustment
- Operating temperature range: -40°C to 125°C
Applications
- Power tools
- Motor control
- AC/DC and DC/DC converters
- Server and telecom rectifiers
- Photovoltaic boost converters and inverters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



