hanxia HX PZ1.0-2x5P TP-D
| Manufacturer | hanxiaAsian Brands |
| MPN | HX PZ1.0-2x5P TP-D |
| LCSC Part # | C46061646 |
| Packaging | SMD,P=1mm |
| Customer # | |
| Key Attributes | CONN HEADER 10POS 1mm DUAL ROW SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | hanxia | |
| Packaging | SMD,P=1mm | |
| Contact Material | Brass | |
| Color | Black | |
| Circluar Pins/Square Pins | Pin Header | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount,Vertical | |
| Supplementary Features | - | |
| Insulation Height | 1mm | |
| Length of Mating Pin | 2mm | |
| Number of PINs | 10P | |
| Length of End Connection Pin | - | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 1mm | |
| Current Rating | 750mA | |
| Contact Plating | Gold | |
| Voltage Rating (Max) | 500V | |
| Pin Structure | 2x5P | |
| Row Spacing | 1mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 60
60 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2643$ 0.2115 | $ 1.06 |
| 50+ | $ 0.2091$ 0.1673 | $ 8.37 |
| 150+ | $ 0.1854$ 0.1484 | $ 22.26 |
| 500+ | $ 0.1559$ 0.1248 | $ 62.40 |
| 2,000+ | $ 0.1428$ 0.1143 | $ 228.60 |
| 4,000+ | $ 0.1349$ 0.1080 | $ 432.00 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | hanxia | |
| Packaging | SMD,P=1mm | |
| Contact Material | Brass | |
| Color | Black | |
| Circluar Pins/Square Pins | Pin Header | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount,Vertical | |
| Supplementary Features | - | |
| Insulation Height | 1mm | |
| Length of Mating Pin | 2mm | |
| Number of PINs | 10P | |
| Length of End Connection Pin | - | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 1mm | |
| Current Rating | 750mA | |
| Contact Plating | Gold | |
| Voltage Rating (Max) | 500V | |
| Pin Structure | 2x5P | |
| Row Spacing | 1mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



