LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 4-2337939-6 product image
Images for reference only

TE Connectivity 4-2337939-6RoHS

Manufacturer
MPN
4-2337939-6
LCSC Part #
C4606109
Packaging
SMD,P=1mm
Customer #
Key Attributes
CONN 64POS 1mm SMD
Datasheetpdf iconTE Connectivity 4-2337939-6
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerTE Connectivity
PackagingSMD,P=1mm
Pitch1mm
Contact MaterialCopper alloy
Operating Temperature-40℃~+85℃
Number of Pins64P
Contact PlatingGold
Mounting TypeSurface Mount,Vertical

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging80
Sales UnitPiece
In-Stock: 46
46 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.1448$ 10.14
10+$ 9.7794$ 97.79
30+$ 9.5576$ 286.73
100+$ 9.371$ 937.10
Standard Packaging80/Full Tray
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.