DIODES LM4040B50FTA
| Manufacturer | |
| MPN | LM4040B50FTA |
| LCSC Part # | C460606 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Precision Micropower Shunt Voltage References |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 5V | |
| Tolerance | ±0.2% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 74uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 15mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 80uVrms | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM4040 is a family of bandgap circuits designed to achieve precision micro-power voltage references of 2.5V, 3.0V, 3.3V, 4.096V, and 5.0V. The devices are available in 0.2% B-grade, 0.5% C-grade, and 1% D-grade initial tolerances. They are available in small outline SOT23 surface mount packages, which are ideal for applications where space is at a premium. Excellent performance is maintained over the 60μA to 15mA operating current range with a typical temperature coefficient of only 20ppm/°C. The device is designed to be highly tolerant of capacitive loads, which maintains excellent stability. This device offers a pin for pin compatible alternative to the LM4040 voltage reference.
Features
- Small Package: SOT23
- No Output Capacitor Required
- Output Voltage Tolerance:
- LM4040B: ±0.2% at +25°C
- LM4040C: ±0.5% at +25°C
- LM4040D: ±1% at +25°C
- Low Output Noise (10Hz to 10kHz) 45μV_RMS
- Wide Operating Current Range 60μA to 15mA
- Extended Temperature Range -40°C to +125°C
- Low Temperature Coefficient 100ppm/°C (max)
- Green Molding in Small Package SOT23
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Battery Powered Equipment
- Precision Power Supplies
- Portable Instrumentation
- Portable Communications Devices
- Notebook and Palmtop Computers
- Data Acquisition Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.701 | $ 0.70 |
| 10+ | $ 0.5741 | $ 5.74 |
| 30+ | $ 0.5188 | $ 15.56 |
| 100+ | $ 0.4505 | $ 45.05 |
| 500+ | $ 0.2928 | $ 146.40 |
| 1,000+ | $ 0.2749 | $ 274.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 5V | |
| Tolerance | ±0.2% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 74uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 15mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 80uVrms | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM4040 is a family of bandgap circuits designed to achieve precision micro-power voltage references of 2.5V, 3.0V, 3.3V, 4.096V, and 5.0V. The devices are available in 0.2% B-grade, 0.5% C-grade, and 1% D-grade initial tolerances. They are available in small outline SOT23 surface mount packages, which are ideal for applications where space is at a premium. Excellent performance is maintained over the 60μA to 15mA operating current range with a typical temperature coefficient of only 20ppm/°C. The device is designed to be highly tolerant of capacitive loads, which maintains excellent stability. This device offers a pin for pin compatible alternative to the LM4040 voltage reference.
Features
- Small Package: SOT23
- No Output Capacitor Required
- Output Voltage Tolerance:
- LM4040B: ±0.2% at +25°C
- LM4040C: ±0.5% at +25°C
- LM4040D: ±1% at +25°C
- Low Output Noise (10Hz to 10kHz) 45μV_RMS
- Wide Operating Current Range 60μA to 15mA
- Extended Temperature Range -40°C to +125°C
- Low Temperature Coefficient 100ppm/°C (max)
- Green Molding in Small Package SOT23
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Battery Powered Equipment
- Precision Power Supplies
- Portable Instrumentation
- Portable Communications Devices
- Notebook and Palmtop Computers
- Data Acquisition Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



