DIODES 74HCT08T14-13
| Manufacturer | |
| Mfr. Part # | 74HCT08T14-13 |
| LCSC Part # | C460507 |
| Package | TSSOP-14 |
| Customer # | |
| Key Attributes | QUADRUPLE 2-INPUT AND GATES |
| Description | 20uA 24ns@4.5V,50pF 4.5V~5.5V AND Gate TSSOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2008 $ 0.1025 | $ 0.51 |
50+ | $ 0.1596 $ 0.0814 | $ 4.07 |
150+ | $ 0.1419 $ 0.0724 | $ 10.86 |
500+ | $ 0.1199 $ 0.0612 | $ 30.60 |
2,500+ | $ 0.1101 $ 0.0562 | $ 140.50 |
5,000+ | $ 0.1042 $ 0.0532 | $ 266.00 |
Standard Packaging 2500/Full
Reel | ||