DIODES 74AHC595T16-13
| Manufacturer | |
| MPN | 74AHC595T16-13 |
| LCSC Part # | C460496 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 8-BIT SHIFT REGISTER WITH 8-BIT OUTPUT REGISTER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | DIODES | |
| Packaging | TSSOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Series | 74AHC | |
| Number of Elements | 1 | |
| Output Current | 8mA | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 9ns@4.5V,50pF | |
| Function | Serial-to-Serial or Parallel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74AHC595 is an advanced high speed CMOS device. An eight bit shift register accepts data from the serial input (DS) on each positive transition of the shift register clock (STCP). When asserted low the reset function (MR) sets all shift register values to zero and is independent of all clocks. Data from the input serial shift register is placed in the output register with a rising pulse on the storages resister clock (SHCP). With the output enable (OE(overline)) asserted low the 3 - state outputs Q0 - Q7 become active and present. All registers capture data on rising edge and change output on the falling edge. If both clocks are connected together, the input shift register is always one clock cycle ahead of the output register.
Features
- Wide Supply Voltage Range from 2.0V to 5.5V
- Sinks or sources 8mA at VCC = 4.5V
- CMOS low power consumption
- Schmitt Trigger Action at All Inputs
- Inputs Accept up to 5.5V
- ESD Protection Tested per JESD 22:
- Exceeds 200 - V Machine Model (A115 - A)
- Exceeds 2000 - V Human Body Model (A114 - A)
- Exceeds 1000 - V Charged Device Model (C101C)
- Latch - Up Exceeds 250mA per JESD 78, Class II
- Totally Lead - Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- General Purpose Logic
- Serial to Parallel Data conversion
- Capture and hold data for extended periods of time
- Allow simple serial bit streams from a microcontroller to control as many peripheral lines as needed
- Wide array of products such as:
- Computer peripherals
- Appliances
- Industrial control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2326 | $ 1.16 |
| 50+ | $ 0.1856 | $ 9.28 |
| 150+ | $ 0.1654 | $ 24.81 |
| 500+ | $ 0.1403 | $ 70.15 |
| 2,500+ | $ 0.1246 | $ 311.50 |
| 5,000+ | $ 0.1179 | $ 589.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | DIODES | |
| Packaging | TSSOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Series | 74AHC | |
| Number of Elements | 1 | |
| Output Current | 8mA | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 9ns@4.5V,50pF | |
| Function | Serial-to-Serial or Parallel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74AHC595 is an advanced high speed CMOS device. An eight bit shift register accepts data from the serial input (DS) on each positive transition of the shift register clock (STCP). When asserted low the reset function (MR) sets all shift register values to zero and is independent of all clocks. Data from the input serial shift register is placed in the output register with a rising pulse on the storages resister clock (SHCP). With the output enable (OE(overline)) asserted low the 3 - state outputs Q0 - Q7 become active and present. All registers capture data on rising edge and change output on the falling edge. If both clocks are connected together, the input shift register is always one clock cycle ahead of the output register.
Features
- Wide Supply Voltage Range from 2.0V to 5.5V
- Sinks or sources 8mA at VCC = 4.5V
- CMOS low power consumption
- Schmitt Trigger Action at All Inputs
- Inputs Accept up to 5.5V
- ESD Protection Tested per JESD 22:
- Exceeds 200 - V Machine Model (A115 - A)
- Exceeds 2000 - V Human Body Model (A114 - A)
- Exceeds 1000 - V Charged Device Model (C101C)
- Latch - Up Exceeds 250mA per JESD 78, Class II
- Totally Lead - Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- General Purpose Logic
- Serial to Parallel Data conversion
- Capture and hold data for extended periods of time
- Allow simple serial bit streams from a microcontroller to control as many peripheral lines as needed
- Wide array of products such as:
- Computer peripherals
- Appliances
- Industrial control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



