LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES 74AHC1G04W5-7 product image
  • 74AHC1G04W5-7 thumbnail 1
  • 74AHC1G04W5-7 thumbnail 2
  • 74AHC1G04W5-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES 74AHC1G04W5-7RoHS

Manufacturer
MPN
74AHC1G04W5-7
LCSC Part #
C460486
Packaging
SOT-25
Customer #
Key Attributes
SINGLE INVERTER GATE
Datasheetpdf iconDIODES 74AHC1G04W5-7
In-Stock: 4,170
4,170 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.1059$ 1.06
100+$ 0.0848$ 8.48
300+$ 0.0743$ 22.29
3,000+$ 0.0561$ 168.30
6,000+$ 0.0498$ 298.80
9,000+$ 0.0466$ 419.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerDIODES
PackagingSOT-25
Logic Family74AHC
Input TypeSchmitt trigger
Voltage - Supply2V~5.5V
Output Logic Level - Low100mV;550mV
Propagation Delay7.5ns@5V,50pF
FeaturesNoise suppression function
Operating Temperature-40℃~+125℃
Input Logic Level - High1.5V~3.85V
Input Logic Level - Low500mV~1.65V
Number of Circuits1
Output Logic Level - High1.9V;2.9V;4.4V
Quiescent Current(Iq)1uA
Number of Channels1
Current - Output High(IOH)8mA
Current - Output Low(IOL)8mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74AHC1G04 is a single inverter gate with a standard push-pull output. The device is designed for operation with a power supply range of 2.0V to 5.5V. The gate performs the positive Boolean function: Pin Assignments Y = A(overline)

Features

AI Translation
  • Supply Voltage Range from 2.0V to 5.5V
  • ±8 mA Output Drive at 5.0V
  • CMOS low power consumption
  • Schmitt Trigger Action at Input Makes the Circuit Tolerant for Slower Input Rise and Fall Time
  • ESD Protection per JESD 22
    • Exceeds 200-V Machine Model (A115-A)
    • Exceeds 2000-V Human Body Model (A114-A)
    • Exceeds 1000-V Charged Device Model (C101C)
  • Latch-Up Exceeds 100mA per JESD 78, Class II
  • SOT25 and SOT353: Assembled with “Green” Molding Compound (no Br, Sb)
  • Lead Free Finish / RoHS Compliant

Applications

AI Translation
  • General Purpose Logic
  • Wide array of products such as:
    • PCs, networking, notebooks, netbooks, PDAs
    • Computer peripherals, hard drives, CD/DVD ROM
    • TV, DVD, DVR, set top box
    • Personal Navigation / GPS
    • MP3 players, Cameras, Video Recorders