LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AP7361-10ER-13 product image
  • AP7361-10ER-13 thumbnail 1
  • AP7361-10ER-13 thumbnail 2
  • AP7361-10ER-13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AP7361-10ER-13RoHS

Manufacturer
MPN
AP7361-10ER-13
LCSC Part #
C460389
Packaging
SOT-223R
Customer #
Key Attributes
1A adjustable and fixed output voltage ultra-low dropout linear regulators
Datasheetpdf iconDIODES AP7361-10ER-13
In-Stock: 22,275
22,275 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1551$ 0.78
50+$ 0.1356$ 6.78
150+$ 0.1273$ 19.10
500+$ 0.1169$ 58.45
2,500+$ 0.1012$ 253.00
5,000+$ 0.0984$ 492.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDIODES
PackagingSOT-223R
Output Voltage1V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)70uA
Output ConfigurationPositive
Output Current1A
Operating Voltage6V
Output TypeFixed
FeaturesEnable control;Over Current Protection;Short Circuit Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The AP7361 is a 1A, adjustable and fixed output voltage, ultra-low dropout linear regulator with enable. The device includes pass element, error amplifier, band-gap reference, current limit and thermal shutdown circuitry. The device is turned on when the EN pin is set to logic high level. The characteristics of the low dropout voltage and low quiescent current make it suitable for low to medium power applications, for example, laptop computers, audio and video applications, and battery powered devices. The typical quiescent current is approximately 70μA. Built-in current-limit and thermal-shutdown functions prevent IC from damage in fault conditions. The AP7361 is available in U-DFN3030-8, SOT89-5, SOT223, TO252 and SO-8EP package.

Features

AI Translation
  • Wide input voltage range: 2.2V - 6V
  • 150mV Very Low Dropout at 300mA Load
  • 500mV Very Low Dropout at 1A Load
  • Low Quiescent Current (IQ): 70μA Typical
  • Adjustable Output Voltage Range: 1V to 5.0V
  • Fixed Output Options: 1V to 3.3V
  • Very-Fast Transient Response
  • High PSRR
  • Accurate Voltage Regulation
  • Current Limiting and Short Circuit Protection
  • Thermal Shutdown Protection
  • Stable with Ceramic Output Capacitor ≥ 2.2µF
  • Ambient Temperature Range - -40°C to +85°C
  • U-DFN3030-8, SOT89-5, SOT223/SOT223R, TO252/TO252R and SO-8EP
  • Available in “Green” Molding Compound (No Br, Sb)
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Servers and Laptops
  • FPGA and DSP Core or I/O Power
  • TV, and Home Electrical Appliances
  • Battery-Powered Devices