LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AP7313-12SAG-7 product image
  • AP7313-12SAG-7 thumbnail 1
  • AP7313-12SAG-7 thumbnail 2
  • AP7313-12SAG-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AP7313-12SAG-7RoHS

Manufacturer
MPN
AP7313-12SAG-7
LCSC Part #
C460372
Packaging
SOT-23
Customer #
Key Attributes
150mA, Low Quiescent Current, Fast Transient Low Dropout Linear Regulator
Datasheetpdf iconDIODES AP7313-12SAG-7
In-Stock: 2,940
2,940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.153$ 0.77
50+$ 0.1221$ 6.11
150+$ 0.1067$ 16.01
500+$ 0.0951$ 47.55
3,000+$ 0.0859$ 257.70
6,000+$ 0.0812$ 487.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDIODES
PackagingSOT-23
Output Voltage1.2V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)65uA
Output ConfigurationPositive
Output Current150mA
Operating Voltage6V
Output TypeFixed
FeaturesOver Current Protection;Short Circuit Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

A 150mA, fixed output voltage, low dropout linear regulator. The device included pass element, error amplifier, band-gap, current limit and thermal shutdown circuitry. The characteristics of low dropout voltage and low quiescent current make it suitable for low power applications, for example, battery powered devices. The typical quiescent current is approximately 65μA. Built-in current-limit and thermal-shutdown functions prevent IC from damage in fault conditions. Available in SOT23 package with different pin-outs.

Features

AI Translation
  • 150mA Low Dropout Regulator in 3-pin package
  • Very low IQ over full load: 65μA
  • Wide input voltage range: 2V to 6V
  • Fixed output options: 1.0V to 3.3V
  • PSRR: 65dB at 100Hz
  • Fast start-up time: 80μs
  • Stable with low ESR, ceramic output capacitor
  • Excellent Load/Line Transient Response
  • Low dropout: 150mV typical at 150mA
  • Current limit protection
  • Short circuit protection
  • Thermal shutdown protection
  • Ambient temperature range: -40°C to 85°C
  • SOT23 and SOT23R: Available in “Green” Molding Compound (No Br, Sb)
  • Lead Free Finish/RoHS Compliant

Applications

AI Translation
  • Notebook and Desktop Computers and Pheripherals
  • Portable Devices
  • Battery Powered Devices
  • CD-ROM, DVD and LAN Cards