LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AP3012KTR-E1 product image
  • AP3012KTR-E1 thumbnail 1
  • AP3012KTR-E1 thumbnail 2
  • AP3012KTR-E1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AP3012KTR-E1RoHS

Manufacturer
MPN
AP3012KTR-E1
LCSC Part #
C460356
Packaging
SOT-23-5
Customer #
Key Attributes
1.5MHz Boost DC-DC Converter
Datasheetpdf iconDIODES AP3012KTR-E1
In-Stock: 4,125
4,125 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3662$ 1.83
50+$ 0.2944$ 14.72
150+$ 0.2637$ 39.56
500+$ 0.2253$ 112.65
3,000+$ 0.1925$ 577.50
6,000+$ 0.1823$ 1093.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerDIODES
PackagingSOT-23-5
Operating Temperature-40℃~+85℃
Frequency - Switching1.5MHz
FunctionBoost
Number of Outputs1
FeaturesOvercurrent Protection
Output TypeAdjustable
TopologyBoost
Operating Voltage2.6V~16V
Switch tube (built-in/external)Built-in
Output Voltage1.25V~29V
Output Current500mA
Quiescent Current2.5mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AP3012 is a high power, constant frequency, current mode PWM, inductor based, step- up boost converter. The converter operates at high frequency (1.5MHz) so that a small, low profile inductor can be used. The AP3012 has built- in overvoltage protection (OVP) to allow the device goes into shutdown mode when the output voltage exceeds the OVP threshold of 29V. The AP3012 is available in standard SOT- 23- 5 package.

Features

AI Translation
  • High Efficiency up to 81%
  • Adjustable Output Voltage up to 29V
  • Shutdown Current 1 μA Typical
  • 1.5MHz Switching Frequency
  • 36V 500mA Rugged Integrated Bipolar Switch
  • Built-in Soft-start to Reduce Inrush Current During Startup
  • On-chip Overvoltage Protection
  • Uses Low ESR Ceramic Output Capacitor
  • Uses Small Inductor
  • Available in "Green" Package: SOT-23-5
  • Lead-Free Finish, RoHS Compliant
  • Halogen and Antimony Free. "Green" Device
  • Lead-Free Package, Available in "Green" Molding Compound: SOT-23-5
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device

Applications

AI Translation
  • LCD/OLED display bias supplies
  • White LED drivers for LCD display backlights
  • Cellular phones