LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
60% OFF
DIODES AP2114D-3.3TRG1 product image
  • AP2114D-3.3TRG1 thumbnail 1
  • AP2114D-3.3TRG1 thumbnail 2
  • AP2114D-3.3TRG1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AP2114D-3.3TRG1RoHS

Manufacturer
MPN
AP2114D-3.3TRG1
LCSC Part #
C460311
Packaging
TO-252-2
Customer #
Key Attributes
1A LOW NOISE CMOS LDO REGULATOR WITH ENABLE
Datasheetpdf iconDIODES AP2114D-3.3TRG1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5763$ 0.2306$ 0.23
10+$ 0.4684$ 0.1874$ 1.87
30+$ 0.4137$ 0.1655$ 4.97
100+$ 0.3606$ 0.1443$ 14.43
500+$ 0.3284$ 0.1314$ 65.70
1,000+$ 0.3123$ 0.1250$ 125.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDIODES
PackagingTO-252-2
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)90uA
Output ConfigurationPositive
Operating Voltage6V
Output Current1A
Output TypeFixed
FeaturesEnable control;Short Circuit Protection;Thermal shutdown;Output discharge;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The AP2114 is CMOS process low dropout linear regulator with enable function, the regulator delivers a guaranteed 1A (Min) continuous load current. The AP2114 features low power consumption. The AP2114 is available in 1.2V, 1.5V, 1.8V, 2.5V and 3.3V regulator output and 0.8V to 5V adjustable output, and available in excellent output accuracy ±1.5%, it is also available in an excellent load regulation and line regulation performance. The AP2114 is available in standard packages of SOT-223, TO-252-2 (1), TO-252-2 (3), TO-252-2 (4), TO-263-3, SOIC-8 and PSOP-8.

Features

AI Translation
  • Output Voltage Accuracy: ±1.5%
  • Output Current: 1A (Min)
  • Fold-back Short Current Protection: 50mA
  • Low Dropout Voltage (3.3V): 450mV (Typ) @ I_OUT = 1A
  • Stable with 4.7μF Flexible Cap: Ceramic, Tantalum and Aluminum Electrolytic
  • Excellent Line Regulation: 0.02%/V (Typ), 0.1%/V (Max) @ V_IOUT = 30mA
  • Excellent Load Regulation: 0.2%/A (Typ) @ I_OUT = 1mA to 1A
  • Low Quiescent Current: 60μA (1.2V/1.5V/1.8V /2.5V/ADJ)
  • Low Output Noise: 30μV_RMS
  • PSRR: 68dB @ Freq = 1KHz (1.2V/1.5V/1.8V /ADJ)
  • OTSD Protection
  • Operating Temperature Range: -40°C to 85°C
  • ESD: MM 400V, HBM 4000V

Applications

AI Translation
  • LCD Monitor
  • LCD TV STB