LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AP2112K-1.2TRG1 product image
  • AP2112K-1.2TRG1 thumbnail 1
  • AP2112K-1.2TRG1 thumbnail 2
  • AP2112K-1.2TRG1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AP2112K-1.2TRG1RoHS

Manufacturer
MPN
AP2112K-1.2TRG1
LCSC Part #
C460310
Packaging
SOT-25
Customer #
Key Attributes
600mA CMOS LDO REGULATOR WITH ENABLE
Datasheetpdf iconDIODES AP2112K-1.2TRG1
In-Stock: 1,410
1,410 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1556$ 0.78
50+$ 0.1227$ 6.14
150+$ 0.1086$ 16.29
500+$ 0.0911$ 45.55
3,000+$ 0.0832$ 249.60
6,000+$ 0.0785$ 471.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDIODES
PackagingSOT-25
Output Voltage1.2V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)55uA
Output ConfigurationPositive
Operating Voltage6V
Output Current600mA
Output TypeFixed
FeaturesEnable control;Output discharge;Short Circuit Protection;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AP2112 is CMOS process low dropout linear regulator with enable function, the regulator delivers a guaranteed 600mA (min.) continuous load current. The AP2112 is available with a fixed output voltage of 1.2V, 1.8V, 2.5V, 2.6V, or 3.3V. The LDO has an output accuracy of ±1.5% and a very fast loop response providing excellent performance for dealing with line and load transients. The AP2112 includes an auto discharge function which connects the output to ground via 60Ω of resistance when the device is disabled. The regulator features low power consumption, and provides SOT25, SOT89-5, and SO-8 packages.

Features

AI Translation
  • Output Voltage Accuracy: ±1.5%
  • Output Current: 600mA (Min.)
  • Foldback Short Current Protection: 50mA
  • Enable Function to Turn ON/OFF VOUT
  • Low Dropout Voltage (3.3V): 250mV (Typ.) @lour = 600mA
  • Excellent Load Regulation: 0.2%/A (Typ.)
  • Excellent Line Regulation: 0.02%/v (Typ.)
  • Low Quiescent Current: 55μA (Typ.)
  • Low Standby Current: 0.01μA (Typ.)
  • Low Output Noise: 50μv RMS
  • PSRR: 100Hz -65dB, 1kHz -65dB
  • OTSD Protection
  • Stable with 1.0μF Flexible Cap: Ceramic, Tantalum and Aluminum Electrolytic
  • Operation Temperature Range: -40°C to +85°C
  • ESD: MM 400V, HBM 4000V
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Laptop Computer
  • LCD Monitor
  • Portable DVD