LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
29% OFF
DIODES ZXTN2005GTA product image
  • ZXTN2005GTA thumbnail 1
  • ZXTN2005GTA thumbnail 2
  • ZXTN2005GTA thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DIODES ZXTN2005GTARoHS

Manufacturer
MPN
ZXTN2005GTA
LCSC Part #
C460286
Packaging
SOT-223
Customer #
Key Attributes
TRANS NPN 25V 7A SOT-223
Datasheetpdf iconDIODES ZXTN2005GTA

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingSOT-223
Current - Collector Cutoff1nA
Transition frequency(fT)150MHz
Collector - Emitter Voltage VCEO25V
Emitter-Base Voltage VEBO8.1V
DC Current Gain300
Pd - Power Dissipation3W
Number1 NPN
typeNPN
Current - Collector(Ic)7A
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))55mV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • BVCEO > 60V
  • lC = 7A Continuous Collector Current
  • lCM = 20A Peak Pulse Current
  • Low Saturation Voltage VCE(sat) < 50mV max @ 1A
  • RSAT = 30mΩ @ 6.5A for Low Equivalent On-Resistance
  • hFE Specified up to 20A for High Gain Hold-Up
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Applications

AI Translation
  • DC-DC Converters
  • MOSFET Gate Drivers
  • Charging Circuits
  • Power Switches
  • Motor Control
In-Stock: 138
138 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8756$ 0.6217$ 0.62
10+$ 0.7226$ 0.5131$ 5.13
30+$ 0.6469$ 0.4593$ 13.78
100+$ 0.5727$ 0.4067$ 40.67
500+$ 0.527$ 0.3742$ 187.10
1,000+$ 0.5049$ 0.3585$ 358.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$