DIODES ZXTN19020DFFTA
| Manufacturer | |
| MPN | ZXTN19020DFFTA |
| LCSC Part # | C460285 |
| Packaging | SOT-23F |
| Customer # | |
| Key Attributes | TRANS NPN 20V 6.5A SOT-23F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23F | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 160MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 260 | |
| Pd - Power Dissipation | 1.5W | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 6.5A | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 30mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Advanced process capability has been used to maximize the performance of this transistor. The SOT23F package is compatible with the industry standard SOT23 footprint but offers lower profile and higher dissipation for applications where power density is of utmost importance.
Features
AI Translation
- BVCEO > 20V
- IC = 6.5A Continuous Collector Current
- Very Low Saturation Voltage VCE(sat) < 30mV @ 1A
- RCE(sat) = 18mΩ
- High hFE Min 260 @ 2A
- 1.5W Power Dissipation High Forward Blocking Voltage
- Complementary PNP Type: ZXTP19020DFF
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
- Case: SOT23F
- Case Material: Molded Plastic. “Green” Molding Compound UL Flammability Classification Rating 94V-0
- Moisture Sensitivity: Level 1 per J-STD-020
- Terminals: Finish - Matte Tin Plated Leads, Solderable per MIL-STD-202, Method 208
- Weight: 0.012 grams (Approximate)
Applications
AI Translation
- MOSFET and IGBT Gate Drivers
- LED Driver
- Strobe Flash
- Motor Drive
- Micro Buffers
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7394 | $ 0.74 |
| 10+ | $ 0.6016 | $ 6.02 |
| 30+ | $ 0.5336 | $ 16.01 |
| 100+ | $ 0.4655 | $ 46.55 |
| 500+ | $ 0.4259 | $ 212.95 |
| 1,000+ | $ 0.4053 | $ 405.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



