DIODES ZX5T951GTA
| Manufacturer | |
| Mfr. Part # | ZX5T951GTA |
| LCSC Part # | C460272 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | TRANS PNP 60V 5.5A SOT-223 |
| Description | Bipolar (BJT) Transistor PNP 60V 5.5A 120MHz 3W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
723
723
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6058 | $ 0.61 |
10+ | $ 0.4875 | $ 4.88 |
30+ | $ 0.4386 | $ 13.16 |
100+ | $ 0.3755 | $ 37.55 |
500+ | $ 0.3471 | $ 173.55 |
1,000+ | $ 0.3313 | $ 331.30 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$