DIODES FZT1149ATA
| Manufacturer | |
| Mfr. Part # | FZT1149ATA |
| LCSC Part # | C460216 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | TRANS PNP 25V 4A SOT-223 |
| Description | Bipolar (BJT) Transistor PNP 25V 4A 135MHz 1.6W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
355
355
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8614 $ 0.6547 | $ 0.65 |
10+ | $ 0.7115 $ 0.5408 | $ 5.41 |
30+ | $ 0.6374 $ 0.4845 | $ 14.54 |
100+ | $ 0.5632 $ 0.4281 | $ 42.81 |
500+ | $ 0.5191 $ 0.3946 | $ 197.30 |
1,000+ | $ 0.497 $ 0.3778 | $ 377.80 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$