DIODES ZXT1053AKQTC
| Manufacturer | |
| Mfr. Part # | ZXT1053AKQTC |
| LCSC Part # | C460128 |
| Package | TO-252-2 |
| Customer # | |
| Description | 300 NPN 2.1W 5A 75V TO-252-2 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | TO-252-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
100
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8472 | $ 0.85 |
10+ | $ 0.8296 | $ 8.30 |
30+ | $ 0.8185 | $ 24.56 |
100+ | $ 0.8073 | $ 80.73 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$