DIODES ZVP4424ZTA
| Manufacturer | |
| MPN | ZVP4424ZTA |
| LCSC Part # | C460123 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | 240V 200mA 1.4V 1.5W 8.8Ω@3.5V 1 P-Channel SOT-89-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-89-3 | |
| Drain to Source Voltage | 240V | |
| Current - Continuous Drain(Id) | 200mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 8.8Ω@3.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 200pF | |
| Gate Charge(Qg) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-source breakdown voltage (BVDSS) > -240 V
- On-resistance (RDS(on)) ≤ 8.8 Ω at gate-source voltage (VGS) = -3.5 V
- Low threshold, fast switching
- Fully lead-free, fully RoHS compliant
- Halogen- and antimony-free, "green" device
- Compliant with AEC-Q101 high-reliability standard
- PPAP capable
Applications
AI Translation
- Electronic hook switch
- Telecom and battery-powered equipment
In-Stock: 38
38 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6796 | $ 0.68 |
| 10+ | $ 0.5562 | $ 5.56 |
| 30+ | $ 0.4953 | $ 14.86 |
| 100+ | $ 0.4328 | $ 43.28 |
| 500+ | $ 0.3976 | $ 198.80 |
| 1,000+ | $ 0.3783 | $ 378.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-89-3 | |
| Drain to Source Voltage | 240V | |
| Current - Continuous Drain(Id) | 200mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 8.8Ω@3.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 200pF | |
| Gate Charge(Qg) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-source breakdown voltage (BVDSS) > -240 V
- On-resistance (RDS(on)) ≤ 8.8 Ω at gate-source voltage (VGS) = -3.5 V
- Low threshold, fast switching
- Fully lead-free, fully RoHS compliant
- Halogen- and antimony-free, "green" device
- Compliant with AEC-Q101 high-reliability standard
- PPAP capable
Applications
AI Translation
- Electronic hook switch
- Telecom and battery-powered equipment
C460123 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



