LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES MMBD4448HCQW-7-F product image
  • MMBD4448HCQW-7-F thumbnail 1
  • MMBD4448HCQW-7-F thumbnail 2
  • MMBD4448HCQW-7-F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES MMBD4448HCQW-7-FRoHS

Manufacturer
MPN
MMBD4448HCQW-7-F
LCSC Part #
C460096
Packaging
SOT-353
Customer #
Key Attributes
DIODE ARR GP 80V 500mA SOT-353
Datasheetpdf iconDIODES MMBD4448HCQW-7-F
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1153$ 0.58
50+$ 0.0925$ 4.63
150+$ 0.0811$ 12.17
500+$ 0.0725$ 36.25
3,000+$ 0.0644$ 193.20
6,000+$ 0.061$ 366.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerDIODES
PackagingSOT-353
Reverse Leakage Current (Ir)100nA@70V
Diode Configuration2 Pair Common Cathode
Pd - Power Dissipation200mW
Reverse Recovery Time (trr)4ns
Voltage - DC Reverse(Vr)80V
Operating Junction Temperature Range-65℃~+150℃@(Tj)
Current - Rectified500mA
Voltage - Forward(Vf@If)1.25V@150mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Fast Switching Speed
  • Low-Forward Voltage: Maximum of 0.72V at 5mA
  • Low-Reverse Current: Maximum of 100nA at 70V
  • Fast Reverse Recovery: Maximum of 4ns
  • Low Capacitance: Maximum of 3.5pF
  • Small Surface-Mount Package
  • For General-Purpose Switching Applications
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Suitable for automotive applications requiring specific change control; this part is AEC-Q101 qualified, PPAP capable, and manufactured in IATF16949 certified facilities

Applications

AI Translation
  • General switching applications
  • Automotive applications