DIODES BSS8402DWQ-7
| Manufacturer | |
| MPN | BSS8402DWQ-7 |
| LCSC Part # | C460013 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | MOSFET P-CH SOT-363 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Current - Continuous Drain(Id) | 115mA;130mA | |
| Pd - Power Dissipation | 200mW | |
| RDS(on) | 13.5Ω@10V;10Ω@5V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V;2V | |
| Drain to Source Voltage | 60V;50V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF;12pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 50pF | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 11pF;25pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Current - Continuous Drain(Id) | 115mA;130mA | |
| Pd - Power Dissipation | 200mW | |
| RDS(on) | 13.5Ω@10V;10Ω@5V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V;2V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 60V;50V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF;12pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 50pF | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 11pF;25pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET has been designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- Low On-Resistance
- Low Gate Threshold Voltage
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
- Complementary Pair
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- The BSS8402DWQ is suitable for automotive applications requiring specific change control; this part is AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities.
Applications
AI Translation
- General Purpose Interfacing Switch
- Power Management Functions
- Analog Switch
In-Stock: 40
40 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3307 | $ 1.65 |
| 50+ | $ 0.2632 | $ 13.16 |
| 150+ | $ 0.2342 | $ 35.13 |
| 500+ | $ 0.1981 | $ 99.05 |
| 3,000+ | $ 0.182 | $ 546.00 |
| 6,000+ | $ 0.1724 | $ 1034.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Current - Continuous Drain(Id) | 115mA;130mA | |
| Pd - Power Dissipation | 200mW | |
| RDS(on) | 13.5Ω@10V;10Ω@5V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V;2V | |
| Drain to Source Voltage | 60V;50V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF;12pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 50pF | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 11pF;25pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Current - Continuous Drain(Id) | 115mA;130mA | |
| Pd - Power Dissipation | 200mW | |
| RDS(on) | 13.5Ω@10V;10Ω@5V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V;2V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 60V;50V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF;12pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 50pF | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 11pF;25pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET has been designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- Low On-Resistance
- Low Gate Threshold Voltage
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
- Complementary Pair
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- The BSS8402DWQ is suitable for automotive applications requiring specific change control; this part is AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities.
Applications
AI Translation
- General Purpose Interfacing Switch
- Power Management Functions
- Analog Switch
C460013 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



