Infineon IRF3205ZLPBF
| Manufacturer | |
| Mfr. Part # | IRF3205ZLPBF |
| LCSC Part # | C459958 |
| Package | TO-262-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 55V 75A TO-262-3 |
| Description | 6.5mΩ@10V,66A 170W TO-262-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-262-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
6 
6
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1175 | $ 1.12 |
10+ | $ 1.0929 | $ 10.93 |
30+ | $ 1.0745 | $ 32.24 |
100+ | $ 1.0576 | $ 105.76 |
Standard Packaging 4000/Full
Tube | ||
Better price for more quantity?
$