Infineon IRF250P224
| Manufacturer | |
| Mfr. Part # | IRF250P224 |
| LCSC Part # | C459947 |
| Package | TO-247AC |
| Customer # | |
| Key Attributes | MOSFET N-CH 250V 128A TO-247AC |
| Description | 250V 128A 12mΩ@10V,58A 556W One N-channel TO-247AC Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-247AC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
60 
60
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.0076 | $ 5.01 |
10+ | $ 4.2556 | $ 42.56 |
25+ | $ 3.8087 | $ 95.22 |
100+ | $ 3.3571 | $ 335.71 |
500+ | $ 3.15 | $ 1575.00 |
1,000+ | $ 3.055 | $ 3055.00 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$