LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT3680EMSE#TRPBF product image
  • LT3680EMSE#TRPBF thumbnail 1
  • LT3680EMSE#TRPBF thumbnail 2
  • LT3680EMSE#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT3680EMSE#TRPBFRoHS

Manufacturer
MPN
LT3680EMSE#TRPBF
LCSC Part #
C459913
Packaging
MSOP-10-EP
Customer #
Key Attributes
36V, 3.5A, 2.4MHz Step-Down Switching Regulator with 75uA Quiescent Current
Datasheetpdf iconADI LT3680EMSE#TRPBF
In-Stock: 532
532 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.8487$ 7.85
10+$ 6.8721$ 68.72
30+$ 5.832$ 174.96
100+$ 5.3323$ 533.23
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingMSOP-10-EP
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching200kHz~2.4MHz
FunctionStep-down type
Number of Outputs1
FeaturesFrequency synchronization;Operating status indication;Light load efficient mode;Adjustable soft-start;External compensation
Output TypeAdjustable
TopologyBuck
Operating Voltage3.6V~36V
Switch tube (built-in/external)Built-in
Output Voltage790mV~30V
Output Current3.5A
Quiescent Current75uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LT3680 is an adjustable frequency (200kHz to 2.4MHz) monolithic buck switching regulator that accepts input voltages up to 36V. A high efficiency 95mΩ switch is included on the die along with a boost Schottky diode and the necessary oscillator, control, and logic circuitry. Current mode topology is used for fast transient response and good loop stability. Low ripple Burst Mode operation maintains high efficiency at low output currents while keeping output ripple below 15mV in a typical application. In addition, the LT3680 can further enhance low output current efficiency by drawing bias current from the output when VOUT is above 3V. Shutdown reduces input supply current to less than 1µA while a resistor and capacitor on the RUN/SS pin provide a controlled output voltage ramp (soft-start). A power good flag signals when VOUT reaches 91% of the programmed output voltage. The LT3680 is available in 10-Pin MSOP and 3mm × 3mm DFN packages with exposed pads for low thermal resistance.

Features

AI Translation
  • Wide Input Voltage Range: 3.6V to 36V
  • 3.5A Maximum Output Current
  • Low Ripple (<15mV P-P)
  • Burst Mode Operation: 10 - 75µA at 12VIN to 3.3VOUT
  • Adjustable Switching Frequency: 200kHz to 2.4MHz
  • Low Shutdown Current: <0.5µA
  • Integrated Boost Diode
  • Synchronizable Between 250kHz to 2MHz
  • Power Good Flag
  • Saturating Switch Design: 95mΩ On-Resistance
  • 0.790V Feedback Reference Voltage
  • Output Voltage: 0.79V to 30V
  • Thermal Protection
  • Soft-Start Capability
  • Small 10-Pin Thermally Enhanced MSOP and 3mm × 3mm DFN Packages

Applications

AI Translation
  • Automotive Battery Regulation
  • Power for Portable Products
  • Distributed Supply Regulation
  • Industrial Supplies
  • Wall Transformer Regulation