ADI ADM3101EACPZ-250R7
| Manufacturer | |
| Mfr. Part # | ADM3101EACPZ-250R7 |
| LCSC Part # | C459904 |
| Package | LFCSP-12(3x3) |
| Customer # | |
| Key Attributes | ±15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver |
| Description | Transceiver 3V~5.5V LFCSP-12(3x3) Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Package | LFCSP-12(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
422 
422
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8456 | $ 1.85 |
10+ | $ 1.5705 | $ 15.71 |
30+ | $ 1.3991 | $ 41.97 |
250+ | $ 1.0816 | $ 270.40 |
500+ | $ 1.0014 | $ 500.70 |
1,000+ | $ 0.9668 | $ 966.80 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$