LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
2% OFF
ADI LT8614EUDC#TRPBF product image
  • LT8614EUDC#TRPBF thumbnail 1
  • LT8614EUDC#TRPBF thumbnail 2
  • LT8614EUDC#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT8614EUDC#TRPBFRoHS

Manufacturer
MPN
LT8614EUDC#TRPBF
LCSC Part #
C459896
Packaging
QFN-18(3x4)
Customer #
Key Attributes
Silent Switcher Step-Down Regulator with Ultralow EMI
Datasheetpdf iconADI LT8614EUDC#TRPBF
In-Stock: 159
159 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.893$ 13.6152$ 13.62
10+$ 12.0789$ 11.8374$ 118.37
30+$ 10.5163$ 10.3060$ 309.18
100+$ 9.5898$ 9.3980$ 939.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingQFN-18(3x4)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching200kHz~3MHz
FunctionStep-down type
Number of Outputs1
FeaturesFrequency synchronization;Light load efficient mode;Output voltage tracking;Adjustable soft-start;Operating status indication;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage3.4V~42V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current4A
Quiescent Current2.5uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LT8614 step-down regulator features Silent Switcher architecture designed to minimize EMI emissions while delivering high efficiency at frequencies up to 3MHz. Assembled in a 3mm × 4mm QFN, the monolithic construction with integrated power switches and inclusion of all necessary circuitry yields a solution with a minimal PCB footprint. An ultralow 2.5µA quiescent current—with the output in full regulation— enables applications requiring highest efficiency at very small load currents. Transient response remains excellent and output voltage ripple is below 10mVP-P at any load, from zero to full current. The LT8614 allows high VIN to low VOUT conversion at high frequency with a fast minimum top switch on-time of 30ns. Operation is safe in overload even with a saturated inductor. Essential features are included and easy to use: An opendrain PG pin signals when the output is in regulation. The SYNC pin allows clock synchronization and choice of Burst Mode operation or pulse-skipping mode. Soft-start and tracking functionality is accessed via the TR/SS pin. An accurate enable threshold can be set using the EN/UV pin and a resistor at the RT pin programs switch frequency.

Features

AI Translation
  • Silent Switcher Architecture Ultralow EMI Emissions
  • High Efficiency at High Frequency
  • Up to 96% Efficiency at 1MHz, 12VIN to 5VOUT
  • Up to 94% Efficiency at 2MHz, 12VIN to 5VOUT
  • Wide Input Voltage Range: 3.4V to 42V
  • Ultralow Quiescent Current Burst Mode Operation: 2.5µA IQ Regulating 12VIN to 3.3VOUT Output Ripple < 10mVP-P
  • Fast Minimum Switch On-Time: 30ns
  • Low Dropout Under All Conditions: 125mV at 1A
  • Safely Tolerates Inductor Saturation in Overload
  • Adjustable and Synchronizable: 200kHz to 3MHz
  • Peak Current Mode Operation
  • Accurate 1V Enable Pin Threshold
  • Internal Compensation
  • Output Soft-Start and Tracking
  • Small 18-Lead 3mm × 4mm QFN

Applications

AI Translation
  • Automotive and Industrial Supplies
  • General Purpose Step-Down
  • GSM Power Supplies