ADI LT3652EMSE#TRPBF
| Manufacturer | |
| MPN | LT3652EMSE#TRPBF |
| LCSC Part # | C459874 |
| Packaging | MSOP-12-EP-0.65mm |
| Customer # | |
| Key Attributes | Power Tracking 2A Battery Charger for Solar Power |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | ADI | |
| Packaging | MSOP-12-EP-0.65mm | |
| End-Off Voltage | - | |
| Voltage - Supply | 4.95V~32V | |
| Interface | - | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 85uA | |
| Battery Temperature Detection | Support | |
| 0V Battery Charge | Not supported | |
| Type of Battery | Lithium Battery;Lead-Acid Battery;LiFePO4 Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | - | |
| Charge Current - Max | 2A | |
| Charging Saturation Voltage | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT3652 is a complete monolithic step - down battery charger that operates over a 4.95V to 32V input voltage range. The LT3652 provides a constant - current/ constant - voltage charge characteristic, with maximum charge current externally programmable up to 2A. The charger employs a 3.3V float voltage feedback reference, so any desired battery float voltage up to 14.4V can be programmed with a resistor divider. The LT3652 employs an input voltage regulation loop, which reduces charge current if the input voltage falls below a programmed level, set with a resistor divider. When the LT3652 is powered by a solar panel, the input regulation loop is used to maintain the panel at peak output power. The LT3652 can be configured to terminate charging when charge current falls below 1/10 of the programmed maximum (C/10). Once charging is terminated, the LT3652 enters a low - current (85uA) standby mode. An auto - recharge feature starts a new charging cycle if the battery voltage falls 2.5% below the programmed float voltage. The LT3652 also contains a programmable safety timer, used to terminate charging after a desired time is reached. This allows top - off charging at currents less than C/10.
Features
- Input Supply Voltage Regulation Loop for Peak Power Tracking in (MPPT) Solar Applications
- Wide Input Voltage Range: 4.95V to 32V (40V Abs Max)
- Programmable Charge Rate Up to 2A
- User Selectable Termination: C/10 or On - Board Termination Timer
- Resistor Programmable Float Voltage Up to 14.4V Accommodates Li - Ion/Polymer, LiFePO4, SLA Chemistries
- No VIN Blocking Diode Required for Battery Voltages ≤ 4.2V
- 1MHz Fixed Frequency
- 0.5% Float Voltage Reference Accuracy
- 5% Charge Current Accuracy
- 2.5% C/10 Detection Accuracy
- Binary - Coded Open - Collector Status Pins
- Thermally Enhanced 12 - Lead 3mm × 3mm DFN and MSE Packages
Applications
- Solar Powered Applications
- Remote Monitoring Stations
- LiFePO4 (Lithium Phosphate) Applications
- Portable Handheld Instruments
- 12V to 24V Automotive Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.7689 | $ 7.77 |
| 10+ | $ 6.7982 | $ 67.98 |
| 30+ | $ 5.552 | $ 166.56 |
| 100+ | $ 5.0545 | $ 505.45 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | ADI | |
| Packaging | MSOP-12-EP-0.65mm | |
| End-Off Voltage | - | |
| Voltage - Supply | 4.95V~32V | |
| Interface | - | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 85uA | |
| Battery Temperature Detection | Support | |
| 0V Battery Charge | Not supported | |
| Type of Battery | Lithium Battery;Lead-Acid Battery;LiFePO4 Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | - | |
| Charge Current - Max | 2A | |
| Charging Saturation Voltage | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT3652 is a complete monolithic step - down battery charger that operates over a 4.95V to 32V input voltage range. The LT3652 provides a constant - current/ constant - voltage charge characteristic, with maximum charge current externally programmable up to 2A. The charger employs a 3.3V float voltage feedback reference, so any desired battery float voltage up to 14.4V can be programmed with a resistor divider. The LT3652 employs an input voltage regulation loop, which reduces charge current if the input voltage falls below a programmed level, set with a resistor divider. When the LT3652 is powered by a solar panel, the input regulation loop is used to maintain the panel at peak output power. The LT3652 can be configured to terminate charging when charge current falls below 1/10 of the programmed maximum (C/10). Once charging is terminated, the LT3652 enters a low - current (85uA) standby mode. An auto - recharge feature starts a new charging cycle if the battery voltage falls 2.5% below the programmed float voltage. The LT3652 also contains a programmable safety timer, used to terminate charging after a desired time is reached. This allows top - off charging at currents less than C/10.
Features
- Input Supply Voltage Regulation Loop for Peak Power Tracking in (MPPT) Solar Applications
- Wide Input Voltage Range: 4.95V to 32V (40V Abs Max)
- Programmable Charge Rate Up to 2A
- User Selectable Termination: C/10 or On - Board Termination Timer
- Resistor Programmable Float Voltage Up to 14.4V Accommodates Li - Ion/Polymer, LiFePO4, SLA Chemistries
- No VIN Blocking Diode Required for Battery Voltages ≤ 4.2V
- 1MHz Fixed Frequency
- 0.5% Float Voltage Reference Accuracy
- 5% Charge Current Accuracy
- 2.5% C/10 Detection Accuracy
- Binary - Coded Open - Collector Status Pins
- Thermally Enhanced 12 - Lead 3mm × 3mm DFN and MSE Packages
Applications
- Solar Powered Applications
- Remote Monitoring Stations
- LiFePO4 (Lithium Phosphate) Applications
- Portable Handheld Instruments
- 12V to 24V Automotive Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



