waferbest WB2003F
| Manufacturer |
waferbest
Asian Brands |
| Mfr. Part # | WB2003F |
| LCSC Part # | C45986618 |
| Package | SOP-16 |
| Customer # | |
| Key Attributes | High-Voltage High-Current Darlington Transistor Arrays |
| Description | 50V 500mA SOP-16 Bipolar Transistor Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | waferbest | |
| Package | SOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,405
2,405
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0794 $ 0.0755 | $ 0.38 |
50+ | $ 0.0632 $ 0.0601 | $ 3.01 |
150+ | $ 0.0551 $ 0.0524 | $ 7.86 |
500+ | $ 0.049 $ 0.0466 | $ 23.30 |
2,500+ | $ 0.0441 $ 0.0419 | $ 104.75 |
4,000+ | $ 0.0416 $ 0.0396 | $ 158.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$