Littelfuse/IXYS CPC1135N
| Manufacturer | |
| Mfr. Part # | CPC1135N |
| LCSC Part # | C459808 |
| Package | SOP-4-2.54mm |
| Customer # | |
| Description | 1 Set Normally Closed: 1B (SPST-NC) 1.5kV 1.2V 350V SOP-4-2.54mm Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse/IXYS | |
| Package | SOP-4-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.4886 | $ 2.49 |
10+ | $ 2.1365 | $ 21.37 |
30+ | $ 1.9174 | $ 57.52 |
100+ | $ 1.692 | $ 169.20 |
500+ | $ 1.5902 | $ 795.10 |
1,000+ | $ 1.5464 | $ 1546.40 |
Standard Packaging 100/Full
Tube | ||