ADI LTC3824EMSE#TRPBF
| Manufacturer | |
| Mfr. Part # | LTC3824EMSE#TRPBF |
| LCSC Part # | C459714 |
| Package | MSOP-10-EP |
| Customer # | |
| Key Attributes | High Voltage Step-Down Controller With 40uA Quiescent Current |
| Description | 2A Buck 1 Fixed 5V MSOP-10-EP DC DC Switching Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Package | MSOP-10-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.9101 | $ 3.91 |
10+ | $ 3.3955 | $ 33.96 |
30+ | $ 3.0892 | $ 92.68 |
100+ | $ 2.5194 | $ 251.94 |
500+ | $ 2.3757 | $ 1187.85 |
1,000+ | $ 2.311 | $ 2311.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$