DIODES GBU810
| Manufacturer | |
| Mfr. Part # | GBU810 |
| LCSC Part # | C459545 |
| Package | GBU |
| Customer # | |
| Key Attributes | Voltage: 1kV Current: 8A |
| Description | 200A 1V@4A 8A 1kV GBU Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | DIODES | |
| Package | GBU |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
386 
386
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9308 | $ 0.93 |
10+ | $ 0.7604 | $ 7.60 |
40+ | $ 0.6753 | $ 27.01 |
100+ | $ 0.5916 | $ 59.16 |
500+ | $ 0.5412 | $ 270.60 |
1,000+ | $ 0.5159 | $ 515.90 |
Standard Packaging 20/Full
Tube | ||
Better price for more quantity?
$