DIODES ZXMN6A25KTC
| Manufacturer | |
| MPN | ZXMN6A25KTC |
| LCSC Part # | C459543 |
| Packaging | TO-252(DPAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 10.7A TO-252(DPAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TO-252(DPAK) | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 10.7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 4.25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 64pF | |
| RDS(on) | 70mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.063nF | |
| Gate Charge(Qg) | 20.4nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This new generation trench MOSFET features a unique structure combining the benefits of low on-resistance and fast switching, making it ideal for high efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Fast switching speed
- Low gate drive
- DPAK package
Applications
AI Translation
- DC-DC converters
- Power management functions
- Disconnect switches
- Motor control
In-Stock: 178
178 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6039 | $ 0.60 |
| 10+ | $ 0.4899 | $ 4.90 |
| 30+ | $ 0.433 | $ 12.99 |
| 100+ | $ 0.376 | $ 37.60 |
| 500+ | $ 0.3418 | $ 170.90 |
| 1,000+ | $ 0.3256 | $ 325.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TO-252(DPAK) | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 10.7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 4.25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 64pF | |
| RDS(on) | 70mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.063nF | |
| Gate Charge(Qg) | 20.4nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This new generation trench MOSFET features a unique structure combining the benefits of low on-resistance and fast switching, making it ideal for high efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Fast switching speed
- Low gate drive
- DPAK package
Applications
AI Translation
- DC-DC converters
- Power management functions
- Disconnect switches
- Motor control
C459543 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



