LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES BCX56TA product image
  • BCX56TA thumbnail 1
  • BCX56TA thumbnail 2
  • BCX56TA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES BCX56TARoHS

Manufacturer
MPN
BCX56TA
LCSC Part #
C459523
Packaging
SOT-89
Customer #
Key Attributes
TRANS NPN 80V 1A SOT-89
Datasheetpdf iconDIODES BCX56TA
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0956$ 0.48
50+$ 0.094$ 4.70
150+$ 0.093$ 13.95
500+$ 0.092$ 46.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingSOT-89
Current - Collector Cutoff20uA
Transition frequency(fT)150MHz
Collector - Emitter Voltage VCEO80V
Emitter-Base Voltage VEBO6V
DC Current Gain25
Pd - Power Dissipation2W
Number1 NPN
typeNPN
Current - Collector(Ic)1A
Operating Temperature-65℃~+150℃
Vce Saturation(VCE(sat))1V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • BVCEO > 45 V, 60 V & 80 V
  • IC = 1 A Continuous Collector Current
  • ICM = 2A Peak Pulse Current
  • Low Saturation Voltage VCE(sat) < 500 mV @ 0.5 A
  • Gain Groups 10 and 16
  • Epitaxial Planar Die Construction
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device

Applications

AI Translation
  • Medium power switching or amplification applications
  • AF driver and output stages