Mysentech MCP1081EVK
| Manufacturer | MysentechAsian Brands |
| MPN | MCP1081EVK |
| LCSC Part # | C45935334 |
| Packaging | - |
| Customer # | |
| Key Attributes | Ten-channel multi-mode broadband digital capacitance processor chip SMD module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | Mysentech | |
| Packaging | - | |
| Voltage - Supply | 2.3V~5.5V | |
| Interface | UART | |
| Features | Temperature compensation | |
| Length | 32mm | |
| Width | 24mm | |
| Height | 2.5mm | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MCP1081EVK is a surface-mount module for the MCP1081S, a 10-channel multi-mode wideband digital capacitance processor IC, designed to facilitate debugging of the MCP1081 series. MCP1081S supports single-ended capacitance, floating differential capacitance, and mutual capacitance operating modes, enabling 10-channel single-ended or 5-channel differential capacitance measurements. Integrating an Arm Cortex-M0 core microprocessor, it can implement various embedded sensing and processing algorithms to convert raw oscillation frequency values into capacitance readings and physical quantities such as liquid level, moisture content, and displacement distance. It is widely used in applications including continuous liquid level detection, moisture content measurement, wet/dry analysis, water immersion detection, dielectric sensing, proximity sensing, and capacitive touch buttons.
Applications
Continuous liquid level detection, moisture content detection, dry/wet analysis, water immersion detection, dielectric detection, proximity sensing, touch key detection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4366 | $ 1.44 |
| 10+ | $ 1.2044 | $ 12.04 |
| 50+ | $ 1.0771 | $ 53.86 |
| 100+ | $ 0.932 | $ 93.20 |
| 500+ | $ 0.8675 | $ 433.75 |
| 1,000+ | $ 0.8385 | $ 838.50 |
Standard Packaging50/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | Mysentech | |
| Packaging | - | |
| Voltage - Supply | 2.3V~5.5V | |
| Interface | UART | |
| Features | Temperature compensation | |
| Length | 32mm | |
| Width | 24mm | |
| Height | 2.5mm | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MCP1081EVK is a surface-mount module for the MCP1081S, a 10-channel multi-mode wideband digital capacitance processor IC, designed to facilitate debugging of the MCP1081 series. MCP1081S supports single-ended capacitance, floating differential capacitance, and mutual capacitance operating modes, enabling 10-channel single-ended or 5-channel differential capacitance measurements. Integrating an Arm Cortex-M0 core microprocessor, it can implement various embedded sensing and processing algorithms to convert raw oscillation frequency values into capacitance readings and physical quantities such as liquid level, moisture content, and displacement distance. It is widely used in applications including continuous liquid level detection, moisture content measurement, wet/dry analysis, water immersion detection, dielectric sensing, proximity sensing, and capacitive touch buttons.
Applications
Continuous liquid level detection, moisture content detection, dry/wet analysis, water immersion detection, dielectric detection, proximity sensing, touch key detection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



