BHFUSE BSMD1812L-750-12V
| Manufacturer | BHFUSEAsian Brands |
| MPN | BSMD1812L-750-12V |
| LCSC Part # | C45935332 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 12V 7.5A 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BHFUSE | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12V | |
| Hold Current | 7.5A | |
| Pitch | - | |
| Current - Max | 50A | |
| Power Dissipation | 1.5W | |
| Trip Current | 15A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 0.5mΩ | |
| Time to Trip(Max) | 37.5s | |
| Resistance - Post Trip (R1) (Max) | 11mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions: 0.18×0.12 in (4.5×3.2 mm)
- RoHS compliant, lead-free and halogen-free
- Fast response to fault current
- Low resistance
- Low-profile design
- Compatible with high-temperature solder
Applications
AI Translation
- Computers
- Mobile phones
- Automotive
- Industrial control
- Portable electronics
In-Stock: 6,095
6,095 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2102$ 0.1787 | $ 0.89 |
| 50+ | $ 0.1848$ 0.1571 | $ 7.86 |
| 150+ | $ 0.1739$ 0.1479 | $ 22.19 |
| 1,500+ | $ 0.1603$ 0.1363 | $ 204.45 |
| 3,000+ | $ 0.1542$ 0.1311 | $ 393.30 |
| 4,500+ | $ 0.1506$ 0.1281 | $ 576.45 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BHFUSE | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12V | |
| Hold Current | 7.5A | |
| Pitch | - | |
| Current - Max | 50A | |
| Power Dissipation | 1.5W | |
| Trip Current | 15A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 0.5mΩ | |
| Time to Trip(Max) | 37.5s | |
| Resistance - Post Trip (R1) (Max) | 11mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions: 0.18×0.12 in (4.5×3.2 mm)
- RoHS compliant, lead-free and halogen-free
- Fast response to fault current
- Low resistance
- Low-profile design
- Compatible with high-temperature solder
Applications
AI Translation
- Computers
- Mobile phones
- Automotive
- Industrial control
- Portable electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



