BHFUSE BSMD1812L-500-16V
| Manufacturer | BHFUSEAsian Brands |
| MPN | BSMD1812L-500-16V |
| LCSC Part # | C45935331 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 5A 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BHFUSE | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 5A | |
| Pitch | - | |
| Current - Max | 50A | |
| Power Dissipation | 1.5W | |
| Trip Current | 10A | |
| Height | 1.2mm | |
| Length | 4.8mm | |
| Width | 3.45mm | |
| Resistance @ 25℃ | 1mΩ | |
| Time to Trip(Max) | 25s | |
| Resistance - Post Trip (R1) (Max) | 15mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions: 0.18×0.12 in (4.5×3.2 mm)
- RoHS compliant, lead-free and halogen-free
- Fast response to fault current
- Low resistance
- Low-profile design
- Compatible with high-temperature solder
Applications
AI Translation
- Computers
- Mobile phones
- Automotive
- Industrial control
- Portable electronics
In-Stock: 19,875
19,875 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2351$ 0.1999 | $ 1.00 |
| 50+ | $ 0.1862$ 0.1583 | $ 7.92 |
| 150+ | $ 0.1653$ 0.1406 | $ 21.09 |
| 1,500+ | $ 0.1392$ 0.1184 | $ 177.60 |
| 3,000+ | $ 0.1275$ 0.1084 | $ 325.20 |
| 4,500+ | $ 0.1206$ 0.1026 | $ 461.70 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BHFUSE | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 5A | |
| Pitch | - | |
| Current - Max | 50A | |
| Power Dissipation | 1.5W | |
| Trip Current | 10A | |
| Height | 1.2mm | |
| Length | 4.8mm | |
| Width | 3.45mm | |
| Resistance @ 25℃ | 1mΩ | |
| Time to Trip(Max) | 25s | |
| Resistance - Post Trip (R1) (Max) | 15mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions: 0.18×0.12 in (4.5×3.2 mm)
- RoHS compliant, lead-free and halogen-free
- Fast response to fault current
- Low resistance
- Low-profile design
- Compatible with high-temperature solder
Applications
AI Translation
- Computers
- Mobile phones
- Automotive
- Industrial control
- Portable electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



