LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ALLEGRO A4984SETTR-T product image
  • A4984SETTR-T thumbnail 1
  • A4984SETTR-T thumbnail 2
  • A4984SETTR-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ALLEGRO A4984SETTR-TRoHS

Manufacturer
MPN
A4984SETTR-T
LCSC Part #
C459293
Packaging
QFN-32(5x5)
Customer #
Key Attributes
DMos Microstepping Driver with Translator and Overcurrent Protection
Datasheetpdf iconALLEGRO A4984SETTR-T
In-Stock: 33
33 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.3181$ 3.32
10+$ 2.8118$ 28.12
30+$ 2.5106$ 75.32
100+$ 2.2061$ 220.61
500+$ 2.0661$ 1033.05
1,500+$ 2.0026$ 3003.90
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerALLEGRO
PackagingQFN-32(5x5)
FeaturesUnder Voltage Protection;Enable shutdown;Short Circuit Protection;Interleaved conduction protection;Over Current Protection;Overtemperature protection (OTP)
Driven ConfigurationFull-Bridge
Number of Channels2
Operating temperature-20℃~+85℃
Voltage - Supply8V~35V
Quiescent Current(Iq)10uA
Load TypeMOSFET

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The A4984 is a complete microstepping motor driver with built-in translator for easy operation. It is designed to operate bipolar stepper motors in full-, half-, quarter-, and eighth-step modes. Step modes are selectable by MSx logic inputs. It has an output drive capacity of up to 35 V and ±2 A. The A4984 includes a fixed off-time current regulator which has the ability to operate in Slow or Mixed decay modes. The ET package meets customer requirements for no smoke no fire (NSNF) designs by adding no-connect pins between critical output, sense, and supply pins. So, in the case of a pin-to-adjacent-pin short, the device does not cause smoke or fire. Additionally, the device does not cause smoke or fire when any pin is shorted to ground or left open. The translator is the key to the easy implementation of the A4984. Simply inputting one pulse on the STEP input drives the motor one microstep. There are no phase sequence tables, high frequency control lines, or complex interfaces to program. The A4984 interface is an ideal fit for applications where a complex microprocessor is unavailable or is overburdened. During stepping operation, the chopping control in the A4984 automatically selects the current decay mode, Slow or Mixed. In Mixed decay mode, the device is set initially to a fast decay for a proportion of the fixed off-time, then to a slow decay for the remainder of the off-time. Mixed decay current control results in reduced audible motor noise, increased step accuracy, and reduced power dissipation. Internal synchronous rectification control circuitry is provided to improve power dissipation during PWM operation. Internal circuit protection includes thermal shutdown with hysteresis, undervoltage lockout (UVLO), and crossover-current protection. Special power-on sequencing is not required. The A4984 is supplied in three surface mount packages: two QFN packages, the 4 mm×4 mm, 0.75 mm nominal overall height ES package, and the 5 mm×5 mm×0.90 mm ET package. The LP package is a 24-pin TSSOP. All three packages have exposed pads for enhanced thermal dissipation and are lead (Pb) free (suffix –T), with 100% matte tin plated leadframes.

Features

AI Translation
  • Low RDS(ON) outputs
  • Automatic current decay mode detection/selection
  • Mixed and Slow current decay modes
  • Synchronous rectification for low power dissipation
  • Internal UVLO
  • Crossover-current protection
  • 3.3 and 5 V compatible logic supply
  • Thin profile QFN and TSSOP packages
  • Thermal shutdown circuitry
  • Short-to-ground protection
  • Shorted load protection
  • Low current Sleep mode, <10 μA
  • No smoke no fire (NSNF) compliance (ET package)