HCI VCO97S8-2300-2900L
| Manufacturer | HCIAsian Brands |
| MPN | VCO97S8-2300-2900L |
| LCSC Part # | C45924197 |
| Packaging | SMD-8P,9x7mm |
| Customer # | |
| Key Attributes | 2.3GHz~2.9GHz SMD-8P,9x7mm VCOs (Voltage Controlled Oscillators) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/VCOs (Voltage Controlled Oscillators) | |
| Manufacturer | HCI | |
| Packaging | SMD-8P,9x7mm | |
| Voltage - Supply | 3V~6V | |
| frequency range | 2.3GHz~2.9GHz | |
| operating temperature | -30℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6913$ 0.6568 | $ 0.66 |
| 10+ | $ 0.6767$ 0.6429 | $ 6.43 |
| 30+ | $ 0.667$ 0.6337 | $ 19.01 |
| 100+ | $ 0.6557$ 0.6230 | $ 62.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/VCOs (Voltage Controlled Oscillators) | |
| Manufacturer | HCI | |
| Packaging | SMD-8P,9x7mm | |
| Voltage - Supply | 3V~6V | |
| frequency range | 2.3GHz~2.9GHz | |
| operating temperature | -30℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



